Part Details for TLF2931GV33 by Infineon Technologies AG
Overview of TLF2931GV33 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLF2931GV33
TLF2931GV33 CAD Models
TLF2931GV33 Part Data Attributes
|
TLF2931GV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF2931GV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 1.1V Dropout, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.85 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.63 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 10% | |
Width | 4 mm |
Alternate Parts for TLF2931GV33
This table gives cross-reference parts and alternative options found for TLF2931GV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLF2931GV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1587AT-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | TLF2931GV33 vs SPX1587AT-L-1.5 |
LT1083CK-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | TLF2931GV33 vs LT1083CK-5 |
LX8630-33CP | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | TLF2931GV33 vs LX8630-33CP |
ADP3338AKCZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | TLF2931GV33 vs ADP3338AKCZ-2.85R7 |
KD1083V33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | TLF2931GV33 vs KD1083V33 |
AIC1722A-33CXABG | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | TLF2931GV33 vs AIC1722A-33CXABG |
AS2887T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | TLF2931GV33 vs AS2887T-3.3 |
MIC2950 | Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TLF2931GV33 vs MIC2950 |
IMP37-33JCM/T | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Imp Inc | TLF2931GV33 vs IMP37-33JCM/T |
SPX2810R-L-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | TLF2931GV33 vs SPX2810R-L-3.3/TR |