TLESVA1V474K8RE
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TLESVA1V474K8RE by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TLESVA1V474K8RE by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLESVA1V474K8RE by TOKIN Corporation

TLESVA1V474K8RE
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.6 mm
Leakage Current
0.0005 mA
Length
3.2 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Series
ESV(35V)T/R
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TLESVA1V474K8RE
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TLESVA1V474K8RE

This table gives cross-reference parts and alternative options found for TLESVA1V474K8RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLESVA1V474K8RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA474K035RLSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035RLSB0H24
T493A474K035CC6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation TLESVA1V474K8RE vs T493A474K035CC6110
TBJA474K035LWSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035LWSB0H45
TBJA474K035RCSC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035RCSC0024
T493A474K035CT632C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, KEMET Corporation TLESVA1V474K8RE vs T493A474K035CT632C7640
TBJA474K035RELC0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035RELC0823
TBJA474K035JELC0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035JELC0045
TBJA474K035JESB0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, Kyocera AVX Components TLESVA1V474K8RE vs TBJA474K035JESB0845
VTS474K035AT Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Vatronics Technologies Limited TLESVA1V474K8RE vs VTS474K035AT
T83A474K035EZCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Vishay Intertechnologies TLESVA1V474K8RE vs T83A474K035EZCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLESVA1V474K8RE by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLESVA1V474K8RE by TOKIN Corporation

Select Manufacturer
Which Manufacturer of TLESVA1V474K8RE would you like to use for your alert(s)?
  • Please alert me when TLESVA1V474K8RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLESVA1V474K8RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLESVA1V474K8RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLESVA1V474K8RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLESVA1V474K8RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLESVA1V474K8RE by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: