Part Details for TLE9877QXA20XUMA1 by Infineon Technologies AG
Overview of TLE9877QXA20XUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9877QXA20XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE9877 - 3-Phase Bridge Driver Integrated ARM Cortex M3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116765 |
|
$3.0900 / $3.6400 | Buy Now |
|
Flip Electronics | Stock | 102500 |
|
RFQ |
Part Details for TLE9877QXA20XUMA1
TLE9877QXA20XUMA1 CAD Models
TLE9877QXA20XUMA1 Part Data Attributes
|
TLE9877QXA20XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9877QXA20XUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | IT HAS ADDITIONALLY 512 BYTE 100 TIME PROGRAMMABLE MEMORY (100TP) | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 10 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TLE9877QXA20XUMA1
This table gives cross-reference parts and alternative options found for TLE9877QXA20XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9877QXA20XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9877QXA20 | RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9877QXA20XUMA1 vs TLE9877QXA20 |
TLE9877QXA20XUMA2 | RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9877QXA20XUMA1 vs TLE9877QXA20XUMA2 |