Part Details for TLE9851QXWXUMA1 by Infineon Technologies AG
Overview of TLE9851QXWXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9851QXWXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4777
|
Newark | Mcu, 32Bit, 40Mhz, Vqfp-48 Rohs Compliant: Yes |Infineon TLE9851QXWXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0700 / $6.8300 | Buy Now |
DISTI #
448-TLE9851QXWXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48VQFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1602 | Buy Now |
DISTI #
TLE9851QXWXUMA1
|
Avnet Americas | H-Bridge Driver IC with Integrated Arm Cortex-M0 Microcontroller 5.5V to 28V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9851QXWXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.2486 | Buy Now |
DISTI #
726-TLE9851QXWXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$3.0000 | Buy Now |
|
Rochester Electronics | TLE9851QXW - Arm Cortex M0 Microcontroller with LIN RoHS: Compliant Status: Active Min Qty: 1 | 2267 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
SP001724006
|
EBV Elektronik | H-Bridge Driver IC with Integrated Arm Cortex-M0 Microcontroller 5.5V to 28V 48-Pin VQFN T/R (Alt: SP001724006) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9851QXWXUMA1
TLE9851QXWXUMA1 CAD Models
TLE9851QXWXUMA1 Part Data Attributes
|
TLE9851QXWXUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE9851QXWXUMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |