-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2A, PDSO24, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE94112ELXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 500MA 24SSOP Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$1.9260 / $3.9900 | Buy Now |
DISTI #
TLE94112ELXUMA1
|
Avnet Americas | Half Bridge Driver 5.5V to 18V 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE94112ELXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$2.1602 / $2.7561 | Buy Now |
DISTI #
726-TLE94112ELXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL RoHS: Compliant | 4817 |
|
$2.0000 / $3.9900 | Buy Now |
|
Future Electronics | Multi Half-Bridge Driver and Intelligent Motor Control Ics RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Rochester Electronics | TLE94112 - Integrated Half-Bridge Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3229 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
SP001209010
|
EBV Elektronik | Half Bridge Driver 5.5V to 18V 24-Pin SSOP EP T/R (Alt: SP001209010) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC HALF BRIDGE DRVR 500MA 24SSOP / Half Bridge (12) Driver AC Motors, DC Motors, General Purpose Power MOSFET PG-SSOP-24-4 | 71407 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE94112ELXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE94112ELXUMA1
Infineon Technologies AG
Brush DC Motor Controller, 2A, PDSO24, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |