-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9345
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE9250XSJXUMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9025 |
|
$0.8330 / $1.7000 | Buy Now |
DISTI #
01AM0932
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE9250XSJXUMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7180 / $0.7610 | Buy Now |
DISTI #
TLE9250XSJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 PGDSO8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12210 In Stock |
|
$0.7294 / $1.5400 | Buy Now |
DISTI #
TLE9250XSJXUMA1
|
Avnet Americas | CAN High Speed Transceiver 5Mbps Normal 4.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TLE9250XSJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6463 / $0.7114 | Buy Now |
DISTI #
726-TLE9250XSJXUMA1
|
Mouser Electronics | CAN Interface IC TRANSCEIVER RoHS: Compliant | 56023 |
|
$0.6920 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.6680 | Buy Now |
|
Rochester Electronics | TLE9250 - Automotive CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | Call for Availability |
|
$0.6461 / $0.7601 | Buy Now |
DISTI #
TLE9250XSJ
|
TME | IC: interface, transceiver, 3÷5.5VDC,4.5÷5.5VDC, PG-DSO-8, 60mA Min Qty: 1 | 0 |
|
$0.6800 / $1.5300 | RFQ |
|
CHIPMALL.COM LIMITED | It is designed to fulfill the requirements of the current ISO11898 standard ISO11898-2 from 2003 and also the upcoming new version of ISO 11898-2 2016 physical layer specification | 288 |
|
$0.8944 | Buy Now |
DISTI #
SP001358158
|
EBV Elektronik | CAN High Speed Transceiver 5Mbps Normal 4.5V to 5.5V 8-Pin SOIC T/R (Alt: SP001358158) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9250XSJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9250XSJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for TLE9250XSJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9250XSJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1046ADRQ1 | Enhanced Automotive dual CAN transceiver with Standby 14-SOIC -40 to 150 | Texas Instruments | TLE9250XSJXUMA1 vs TCAN1046ADRQ1 |
935288883118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE9250XSJXUMA1 vs 935288883118 |
935085330118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE9250XSJXUMA1 vs 935085330118 |
SN65HVD1050MDREPG4 | Enhanced Product Emc Optimized Can Transceiver 8-SOIC -55 to 125 | Texas Instruments | TLE9250XSJXUMA1 vs SN65HVD1050MDREPG4 |
TCAN1046AVDMTRQ1 | Enhanced automotive dual CAN transceiver with standby and 1.8-V IO support 14-VSON -40 to 150 | Texas Instruments | TLE9250XSJXUMA1 vs TCAN1046AVDMTRQ1 |
MAX3050ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TLE9250XSJXUMA1 vs MAX3050ASA |
PCA82C250T/N4M,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TLE9250XSJXUMA1 vs PCA82C250T/N4M,118 |
MAX13050ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE9250XSJXUMA1 vs MAX13050ASA+T |
HI-3000PSIF | Interface Circuit, 1-Trnsvr, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | TLE9250XSJXUMA1 vs HI-3000PSIF |
MAX3050ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TLE9250XSJXUMA1 vs MAX3050ASA+ |