Part Details for TLE9250VLEXUMA1 by Infineon Technologies AG
Results Overview of TLE9250VLEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE9250VLEXUMA1 Information
TLE9250VLEXUMA1 by Infineon Technologies AG is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLE9250VLEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0067
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12060 |
|
$0.8250 / $1.5200 | Buy Now |
DISTI #
448-TLE9250VLEXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 PGTSON81 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16607 In Stock |
|
$0.7335 / $1.5400 | Buy Now |
DISTI #
TLE9250VLEXUMA1
|
Avnet Americas | High Speed CAN Transceiver 5Mbps Normal/Forced Receive-only/Receive-only Mode 8-Pin PG-TSON T/R - Ta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel |
5000 |
|
$0.7609 | Buy Now |
DISTI #
726-TLE9250VLEXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 14269 |
|
$0.7220 / $1.4600 | Buy Now |
|
Future Electronics | TLE925x - CAN Transceiver, 5.5 V, 4.5 V , TSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.6700 | Buy Now |
DISTI #
TLE9250VLEXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4750 |
|
$0.6880 / $1.2200 | Buy Now |
DISTI #
SP001631590
|
EBV Elektronik | High Speed CAN Transceiver 5Mbps NormalForced ReceiveonlyReceiveonly Mode 8Pin PGTSON TR (Alt: SP001... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 9964 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 TSON-8 | 4570 |
|
$1.0436 / $1.5654 | Buy Now |
Part Details for TLE9250VLEXUMA1
TLE9250VLEXUMA1 CAD Models
TLE9250VLEXUMA1 Part Data Attributes
|
TLE9250VLEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9250VLEXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, TSON-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |