Part Details for TLE8366EV33 by Infineon Technologies AG
Results Overview of TLE8366EV33 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE8366EV33 Information
TLE8366EV33 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TLE8366EV33
TLE8366EV33 CAD Models
TLE8366EV33 Part Data Attributes
|
TLE8366EV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8366EV33
Infineon Technologies AG
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLE8366EV33
This table gives cross-reference parts and alternative options found for TLE8366EV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8366EV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE8366EV | Infineon Technologies AG | Check for Price | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | TLE8366EV33 vs TLE8366EV |
TLE8366EV50XUMA1 | Infineon Technologies AG | $1.6872 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | TLE8366EV33 vs TLE8366EV50XUMA1 |
IFX91041EJV33 | Infineon Technologies AG | Check for Price | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | TLE8366EV33 vs IFX91041EJV33 |
IFX91041EJV33XUMA1 | Infineon Technologies AG | Check for Price | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | TLE8366EV33 vs IFX91041EJV33XUMA1 |