-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE8366EV
|
Mouser Electronics | Switching Voltage Regulators 1.8A DC/DC Step-Down Voltage Regulator RoHS: Compliant | 0 |
|
$1.3200 / $2.7300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE8366EV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8366EV
Infineon Technologies AG
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE8366EV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8366EV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX91041EJVXUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV vs IFX91041EJVXUMA1 |
IFX91041EJV | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV vs IFX91041EJV |
IFX91041EJV | 3.6 A SWITCHING REGULATOR, 420 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Rochester Electronics LLC | TLE8366EV vs IFX91041EJV |