Part Details for TLE8264EXUMA4 by Infineon Technologies AG
Overview of TLE8264EXUMA4 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLE8264EXUMA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8264EXUMA4
|
Avnet Americas | Universal System Basis Chip 36-Pin DSO EP T/R - Bulk (Alt: TLE8264EXUMA4) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 445 Partner Stock |
|
$4.3400 / $5.1100 | Buy Now |
|
Rochester Electronics | TLE8264EXU - Transceiver Automotive RoHS: Compliant Status: Obsolete Min Qty: 1 | 126 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for TLE8264EXUMA4
TLE8264EXUMA4 CAD Models
TLE8264EXUMA4 Part Data Attributes
|
TLE8264EXUMA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8264EXUMA4
Infineon Technologies AG
Interface Circuit, PDSO36, GREEN, PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |