Part Details for TLE8250VSJXUMA1 by Infineon Technologies AG
Overview of TLE8250VSJXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE8250VSJXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8250VSJXUMA1-ND
|
DigiKey | IC TRANSCEIVER 1/1 PGDSO816 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0749 / $1.1099 | Buy Now |
DISTI #
TLE8250VSJXUMA1
|
Avnet Americas | TRANSCEIVER - Tape and Reel (Alt: TLE8250VSJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9703 / $1.0665 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Rochester Electronics | TLE8250 - Automotive CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 455 |
|
$0.9435 / $1.1100 | Buy Now |
DISTI #
SP001417840
|
EBV Elektronik | (Alt: SP001417840) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE8250VSJXUMA1
TLE8250VSJXUMA1 CAD Models
TLE8250VSJXUMA1 Part Data Attributes
|
TLE8250VSJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8250VSJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE8250VSJXUMA1
This table gives cross-reference parts and alternative options found for TLE8250VSJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8250VSJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054AT,118 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8250VSJXUMA1 vs TJA1054AT,118 |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8250VSJXUMA1 vs TJA1054T/N1M,518 |
TJA1028T/5V0/20,11 | TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin | NXP Semiconductors | TLE8250VSJXUMA1 vs TJA1028T/5V0/20,11 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | TLE8250VSJXUMA1 vs PC33897EFR2 |
TLE9250VSJ | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TLE8250VSJXUMA1 vs TLE9250VSJ |
TJA1080TS/C,518 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TLE8250VSJXUMA1 vs TJA1080TS/C,518 |
935290258118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | TLE8250VSJXUMA1 vs 935290258118 |
HI-5115113PCIF | LINE TRANSCEIVER, PQCC44, ROHS COMPLIANT, PLASTIC, QFN-44 | Holt Integrated Circuits Inc | TLE8250VSJXUMA1 vs HI-5115113PCIF |
PI2C3000AVX | Interface Circuit, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | TLE8250VSJXUMA1 vs PI2C3000AVX |
935290248118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLE8250VSJXUMA1 vs 935290248118 |