Part Details for TLE7469GV52 by Infineon Technologies AG
Overview of TLE7469GV52 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7469GV52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual Low Drop Voltage Regulator | 3000 |
|
RFQ | |
|
Sense Electronic Company Limited | HSOP12 | 10000 |
|
RFQ |
Part Details for TLE7469GV52
TLE7469GV52 CAD Models
TLE7469GV52 Part Data Attributes
|
TLE7469GV52
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7469GV52
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 5V1, 2.6V2, BIPolar, PDSO12, GREEN, PLASTIC, DSO-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.215 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 2.7 V | |
Output Voltage2-Min | 2.5 V | |
Output Voltage2-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.4 mm |
Alternate Parts for TLE7469GV52
This table gives cross-reference parts and alternative options found for TLE7469GV52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7469GV52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7469GV53 | Fixed Positive LDO Regulator, 2 Output, 5V1, 2.6V2, BIPolar, PDSO12, GREEN, PLASTIC, DSO-12 | Infineon Technologies AG | TLE7469GV52 vs TLE7469GV53 |