Part Details for TLE7368E by Infineon Technologies AG
Overview of TLE7368E by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7368E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO36 | 19 |
|
$28.6020 / $31.7800 | Buy Now |
|
Ameya Holding Limited | TLE7368E, 三 直流-直流电源模块, 700 mA, 800 mA, 可选输出, 4.9 → 5.1 V, 降压, 425 kHz, 36针 DSO-36封装 | 461 |
|
RFQ | |
DISTI #
SMC-TLE7368E
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1236 Container: Bulk | 2 |
|
RFQ | |
|
Win Source Electronics | Next Generation Micro Controller Supply | 25240 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for TLE7368E
TLE7368E CAD Models
TLE7368E Part Data Attributes:
|
TLE7368E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7368E
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC PACKAGE-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for TLE7368E
This table gives cross-reference parts and alternative options found for TLE7368E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7368E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7368EXUMA2 | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368E vs TLE7368EXUMA2 |
TLE7368EXUMA3 | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368E vs TLE7368EXUMA3 |