Part Details for TLE72782GV50XUMA1 by Infineon Technologies AG
Results Overview of TLE72782GV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE72782GV50XUMA1 Information
TLE72782GV50XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE72782GV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86144749
|
Verical | LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1801 | Americas - 140000 |
|
$1.5250 / $1.6750 | Buy Now |
DISTI #
86151408
|
Verical | LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1401 | Americas - 12500 |
|
$1.5250 / $1.6750 | Buy Now |
DISTI #
86151478
|
Verical | LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1301 | Americas - 6928 |
|
$1.5250 / $1.6750 | Buy Now |
DISTI #
86145451
|
Verical | LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1001 | Americas - 2485 |
|
$1.5250 / $1.6750 | Buy Now |
|
Rochester Electronics | Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 161913 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for TLE72782GV50XUMA1
TLE72782GV50XUMA1 CAD Models
TLE72782GV50XUMA1 Part Data Attributes
|
TLE72782GV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72782GV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE72782GV50XUMA1
This table gives cross-reference parts and alternative options found for TLE72782GV50XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72782GV50XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE72792EV50XUMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | TLE72782GV50XUMA1 vs TLE72792EV50XUMA1 |
TLE72792GV50XUMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | TLE72782GV50XUMA1 vs TLE72792GV50XUMA1 |