Part Details for TLE72702DATMA1 by Infineon Technologies AG
Overview of TLE72702DATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE72702DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE72702DATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 300MA TO252-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4300 In Stock |
|
$1.3171 / $2.6000 | Buy Now |
DISTI #
TLE72702DATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE72702DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3708 | Buy Now |
DISTI #
TLE72702DATMA1
|
Avnet Americas | LINEAR VOLTAGE REGULATOR - Tape and Reel (Alt: TLE72702DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1933 / $1.3116 | Buy Now |
|
Future Electronics | TLE72702 Series 5V 300 mA Fixed Low Dropout Linear Voltage Regulator-PG-TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Rochester Electronics | TLE7270 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
SP000457356
|
EBV Elektronik | LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) TO-252 (Alt: SP000457356) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE72702DATMA1
TLE72702DATMA1 CAD Models
TLE72702DATMA1 Part Data Attributes
|
TLE72702DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72702DATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE72702DATMA1
This table gives cross-reference parts and alternative options found for TLE72702DATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72702DATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7270-2D | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE72702DATMA1 vs TLE7270-2D |