-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5521
|
Newark | Lin Transceiver, Soic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:27V, Baud Rate:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon TLE72593GEXUMA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8818 |
|
$0.4810 | Buy Now |
DISTI #
79AH7302
|
Newark | Transceiver Rohs Compliant: Yes |Infineon TLE72593GEXUMA3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6780 / $0.8650 | Buy Now |
DISTI #
TLE72593GEXUMA3CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 DSO-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14959 In Stock |
|
$0.5880 / $1.5200 | Buy Now |
DISTI #
TLE72593GEXUMA3
|
Avnet Americas | Single Transmitter/Receiver 20KBd ISO 17987-4 8-Pin DSO T/R - Tape and Reel (Alt: TLE72593GEXUMA3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7049 | Buy Now |
DISTI #
TLE72593GEXUMA3
|
Avnet Americas | Single Transmitter/Receiver 20KBd ISO 17987-4 8-Pin DSO T/R - Tape and Reel (Alt: TLE72593GEXUMA3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6140 / $0.7504 | Buy Now |
DISTI #
33AC5521
|
Avnet Americas | Single Transmitter/Receiver 20KBd ISO 17987-4 8-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 33AC5521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2130 Partner Stock |
|
$1.0900 / $1.5700 | Buy Now |
DISTI #
726-TLE72593GEXUMA3
|
Mouser Electronics | LIN Transceivers TRANSCEIVER RoHS: Compliant | 13666 |
|
$0.5870 / $1.5100 | Buy Now |
|
Future Electronics | TLE7259 Series 27 V 20 kbps Surface Mount LIN Transceiver - PG-DSO-8-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Ameya Holding Limited | LIN Transceiver 1TX 1RX 20Kbps - 8-Pin DSO T/R | 6833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE72593GEXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72593GEXUMA3
Infineon Technologies AG
Interface Circuit, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for TLE72593GEXUMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72593GEXUMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7259-3GE | Line Transceiver | Infineon Technologies AG | TLE72593GEXUMA3 vs TLE7259-3GE |
TLE7259-2GE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE72593GEXUMA3 vs TLE7259-2GE |
TLE72592GEXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE72593GEXUMA3 vs TLE72592GEXUMA1 |
TLE7259-2GEXT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE72593GEXUMA3 vs TLE7259-2GEXT |