-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2023
|
Newark | Can Tx Rx, 2Mbps, 150Deg C, Tson-Ep-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tson-Ep, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE7251VSJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8266 |
|
$1.3600 / $2.5700 | Buy Now |
DISTI #
TLE7251VSJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 DSO-8 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3756 In Stock |
|
$1.1331 / $2.5700 | Buy Now |
DISTI #
TLE7251VSJXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin DSO - Tape and Reel (Alt: TLE7251VSJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1650 / $1.4240 | Buy Now |
DISTI #
726-TLE7251VSJXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 1224 |
|
$1.1300 / $2.3400 | Buy Now |
DISTI #
V72:2272_09156974
|
Arrow Electronics | CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2470 |
|
$1.1067 / $1.4017 | Buy Now |
|
Future Electronics | TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
68403226
|
Verical | CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 6 Package Multiple: 1 Date Code: 2318 | Americas - 2470 |
|
$1.1067 / $1.4017 | Buy Now |
DISTI #
TLE7251VSJXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin DSO - Tape and Reel (Alt: TLE7251VSJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1650 / $1.4240 | Buy Now |
DISTI #
TLE7251VSJ
|
TME | IC: interface, transceiver, 3÷5.5VDC, PG-DSO-8, -40÷150°C, 60mA Min Qty: 1 | 0 |
|
$0.6900 / $1.2100 | RFQ |
|
Chip1Cloud | IC TRANSCEIVER 1/1 DSO-8 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7251VSJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7251VSJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLE7251VSJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7251VSJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277284112 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE7251VSJXUMA1 vs 935277284112 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TLE7251VSJXUMA1 vs TJA1041AU |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TLE7251VSJXUMA1 vs 1000BM2 |
PI2C3020A | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | TLE7251VSJXUMA1 vs PI2C3020A |
935302721118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7251VSJXUMA1 vs 935302721118 |
TJA1048TK,118 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TLE7251VSJXUMA1 vs TJA1048TK,118 |
935295727118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7251VSJXUMA1 vs 935295727118 |
935261512518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TLE7251VSJXUMA1 vs 935261512518 |
HI-5113PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TLE7251VSJXUMA1 vs HI-5113PSI |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7251VSJXUMA1 vs TLE6250GNTMA1 |