-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, TSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2021
|
Newark | Can Tx Rx, 2Mbps, -40 To 150Deg C, Tson8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE7250XLEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
TLE7250XLEXUMA1TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSON-8 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1223 | Buy Now |
DISTI #
TLE7250XLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON T/R - Tape and Reel (Alt: TLE7250XLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1967 / $1.3677 | Buy Now |
DISTI #
726-TLE7250XLEXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
SP001243720
|
EBV Elektronik | CAN 2Mbps Power Down 5.5V 8-Pin TSON T/R (Alt: SP001243720) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7250XLEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7250XLEXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, TSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLE7250XLEXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7250XLEXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7250XLE | Interface Circuit, | Infineon Technologies AG | TLE7250XLEXUMA1 vs TLE7250XLE |