Part Details for TLE7250VLEXUMA1 by Infineon Technologies AG
Overview of TLE7250VLEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7250VLEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2019
|
Newark | Can Tx Rx, 2Mbps, -40 To 150Deg C, Tson8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE7250VLEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
TLE7250VLEXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSON-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34770 In Stock |
|
$1.1706 / $2.6600 | Buy Now |
DISTI #
TLE7250VLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON T/R - Tape and Reel (Alt: TLE7250VLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.2478 / $1.4261 | Buy Now |
DISTI #
726-TLE7250VLEXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Rochester Electronics | TLE7250VLE - High Speed CAN-Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3895 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
SP001103500
|
EBV Elektronik | CAN 2Mbps Power Down 5.5V 8-Pin TSON T/R (Alt: SP001103500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7250VLEXUMA1
TLE7250VLEXUMA1 CAD Models
TLE7250VLEXUMA1 Part Data Attributes:
|
TLE7250VLEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7250VLEXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, TSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLE7250VLEXUMA1
This table gives cross-reference parts and alternative options found for TLE7250VLEXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7250VLEXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TLE7250VLEXUMA1 vs 935261511005 |
TLE62543GXUMA1 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE7250VLEXUMA1 vs TLE62543GXUMA1 |
TJA1080TS/N,518 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1080TS/N,518 |
TLE6251DSNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7250VLEXUMA1 vs TLE6251DSNTMA1 |
TJA1048T,112 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SOIC 14-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1048T,112 |
TJA1080TS/N/C,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1080TS/N/C,512 |
TJA1050T/N1M,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1050T/N1M,518 |
TJA1504AT/N/S900:1 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1504AT/N/S900:1 |
935290248115 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLE7250VLEXUMA1 vs 935290248115 |
TJA1080TS/C,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TLE7250VLEXUMA1 vs TJA1080TS/C,512 |