Part Details for TLE7250GVIOXUMA2 by Infineon Technologies AG
Results Overview of TLE7250GVIOXUMA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7250GVIOXUMA2 Information
TLE7250GVIOXUMA2 by Infineon Technologies AG is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLE7250GVIOXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0063
|
Newark | Can Transceiver, 1Mbps, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE7250GVIOXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5311 |
|
$1.2600 / $2.3500 | Buy Now |
DISTI #
TLE7250GVIOXUMA2CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 PGDSO816 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8775 In Stock |
|
$1.1277 / $2.2600 | Buy Now |
DISTI #
TLE7250GVIOXUMA2
|
Avnet Americas | TRANSCEIVER - Tape and Reel (Alt: TLE7250GVIOXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.0921 / $1.1931 | Buy Now |
DISTI #
726-TLE7250GVIOXUMA2
|
Mouser Electronics | CAN Interface IC TRANSCEIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$1.0300 | Buy Now |
|
Rochester Electronics | TLE7250 - Automotive CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5859 |
|
$0.9945 / $1.1700 | Buy Now |
DISTI #
SP001363016
|
EBV Elektronik | TRANSCEIVER (Alt: SP001363016) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 4227 |
|
RFQ |
Part Details for TLE7250GVIOXUMA2
TLE7250GVIOXUMA2 CAD Models
TLE7250GVIOXUMA2 Part Data Attributes
|
TLE7250GVIOXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7250GVIOXUMA2
Infineon Technologies AG
Interface Circuit, PDSO8, DSO-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |