Part Details for TLE7233GXUMA1 by Infineon Technologies AG
Overview of TLE7233GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE7233GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE7233GXUMA1TR-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:4 24SSOP Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2557 / $1.3040 | Buy Now |
DISTI #
TLE7233GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.39A 24-Pin SSOP - Tape and Reel (Alt: TLE7233GXUMA1) RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1470 Partner Stock |
|
$1.2600 / $1.3900 | Buy Now |
DISTI #
TLE7233GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.39A 24-Pin SSOP - Tape and Reel (Alt: TLE7233GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2911 / $1.5781 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.2300 | Buy Now |
|
Rochester Electronics | TLE7233 - SPIDER - 4 channel low-side driver with limp home RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1470 |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
SP000297860
|
EBV Elektronik | Power Switch Lo Side 0.39A 24-Pin SSOP (Alt: SP000297860) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7233GXUMA1
TLE7233GXUMA1 CAD Models
TLE7233GXUMA1 Part Data Attributes
|
TLE7233GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7233GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |