There are no models available for this part yet.
Overview of TLE7186FXUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
CAD Models for TLE7186FXUMA1 by Infineon Technologies AG
Part Data Attributes for TLE7186FXUMA1 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.35SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
45 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
Alternate Parts for TLE7186FXUMA1
This table gives cross-reference parts and alternative options found for TLE7186FXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7186FXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7186F | Brushless DC Motor Controller, PQCC48, VQFN-48 | Infineon Technologies AG | TLE7186FXUMA1 vs TLE7186F |
TLE7186FXUMA2 | Brushless DC Motor Controller, PQCC48, VQFN-48 | Infineon Technologies AG | TLE7186FXUMA1 vs TLE7186FXUMA2 |
Related Parts for TLE7186FXUMA1
-
TLE7183QUXUMA1Motion Control Electronics
-
TLE82092SAAUMA1Peripheral Drivers
-
TLV62566DBVRSwitching Regulator or Controllers
-
TLC8044CFNOther Analog ICs
-
TLE2037AMDG4Operational Amplifiers
-
TLC7705QPWRPower Management Circuits
-
TLV5535IPWRAnalog to Digital Converters
-
TLK1201ARCPRG4Network Interfaces
-
TLE4295GV26HTSA1Linear Regulator ICs