-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, PDSO24, GREEN, PLASTIC, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0837
|
Newark | Mosfet Driver, Aec-Q100, Ssop-24, No. Of Channels:4Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:24Pins, Ic Case/Package:Ssop, Input Type:Inverting, Non-Inverting, Source Current:-, Input Delay:-Rohs Compliant: Yes |Infineon TLE7182EMXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5344 |
|
$2.1800 / $4.1300 | Buy Now |
DISTI #
TLE7182EMXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE SSOP-24 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8217 In Stock |
|
$1.9161 / $3.9700 | Buy Now |
DISTI #
TLE7182EMXUMA1
|
Avnet Americas | H-Bridge Driver 7V to 34V 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE7182EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$1.6377 / $1.7563 | Buy Now |
DISTI #
726-TLE7182EMXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL RoHS: Compliant | 9530 |
|
$1.9900 / $3.9700 | Buy Now |
|
Future Electronics | TLE7182EM Series 34 V H-Bridge and Dual Half Bridge Driver IC - PG-SSOP-24-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
TLE7182EMXUMA1
|
Avnet Americas | H-Bridge Driver 7V to 34V 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE7182EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$1.6377 / $1.7563 | Buy Now |
DISTI #
TLE7182EM
|
TME | IC: driver, H-bridge,push-pull, MOSFET gate driver, SSOP24, Ch: 4 Min Qty: 1 | 0 |
|
$2.2100 / $3.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 2500 | 4920 |
|
$2.5806 / $2.7078 | Buy Now |
|
Ameya Holding Limited | TLE7182EM Series 34 V H-Bridge and Dual Half Bridge Driver IC - PG-SSOP-24-4 | 4765 |
|
RFQ | |
DISTI #
SP000628810
|
EBV Elektronik | SSOP 24/DRIVE (Alt: SP000628810) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7182EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7182EMXUMA1
Infineon Technologies AG
Brush DC Motor Controller, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |