-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, PDSO24, GREEN, PLASTIC, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0836
|
Newark | Mosfet Driver, -40 To 150Deg C, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:24Pins, Ic Case/Package:Ssop, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Infineon TLE7181EMXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4386 |
|
$1.6000 | Buy Now |
DISTI #
TLE7181EMXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE SSOP-24 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14966 In Stock |
|
$1.9920 / $4.1200 | Buy Now |
DISTI #
TLE7181EMXUMA1
|
Avnet Americas | H-Bridge and Half Bridge Driver IC, DC Brush, 7 V to 34 V, 4 Outputs, 24 Pins, SSOP-EP - Tape and Reel (Alt: TLE7181EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0621 / $2.5204 | Buy Now |
DISTI #
13AC0836
|
Avnet Americas | H-Bridge and Half Bridge Driver IC, DC Brush, 7 V to 34 V, 4 Outputs, 24 Pins, SSOP-EP - Product that comes on tape, but is not reeled (Alt: 13AC0836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 98 Partner Stock |
|
$3.1500 / $4.2800 | Buy Now |
DISTI #
V72:2272_06378726
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 24-Pin SSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1769 |
|
$1.9860 / $4.0600 | Buy Now |
|
Future Electronics | TLE7181EM Series 34 V H-Bridge and Dual Half Bridge Driver IC - PG-SSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Rochester Electronics | TLE7181EM - H-Bridge and Dual Half Bridge Driver IC RoHS: Compliant Status: Active Min Qty: 1 | 1590 |
|
$1.8900 / $2.2300 | Buy Now |
DISTI #
TLE7181EMXUMA1
|
Avnet Americas | H-Bridge and Half Bridge Driver IC, DC Brush, 7 V to 34 V, 4 Outputs, 24 Pins, SSOP-EP - Tape and Reel (Alt: TLE7181EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0621 / $2.5204 | Buy Now |
DISTI #
13AC0836
|
Avnet Americas | H-Bridge and Half Bridge Driver IC, DC Brush, 7 V to 34 V, 4 Outputs, 24 Pins, SSOP-EP - Product that comes on tape, but is not reeled (Alt: 13AC0836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 98 Partner Stock |
|
$3.1500 / $4.2800 | Buy Now |
DISTI #
TLE7181EM
|
TME | IC: driver, H-bridge,push-pull, MOSFET gate driver, SSOP24, Ch: 4 Min Qty: 1 | 0 |
|
$2.9500 / $3.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7181EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7181EMXUMA1
Infineon Technologies AG
Brush DC Motor Controller, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | HLSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |