Part Details for TLE5041PLUSCXAMA1 by Infineon Technologies AG
Overview of TLE5041PLUSCXAMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE5041PLUSCXAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE5041PLUSCXAMA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-53 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1389 In Stock |
|
$1.6755 / $3.9100 | Buy Now |
DISTI #
TLE5041PLUSCXAMA1
|
Avnet Americas | Wheel Speed Sensor for Vehicle Control Systems 4.5V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE5041PLUSCXAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5769 / $1.9149 | Buy Now |
DISTI #
726-TLE5041PLUSCXAMA
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED SENS RoHS: Compliant | 490 |
|
$1.6500 / $2.9500 | Buy Now |
DISTI #
V72:2272_22937655
|
Arrow Electronics | Hall Effect Sensor Differential 9V/12V/15V/18V 2-Pin SSO Ammo Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1400 |
|
$1.7190 / $1.9230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks | 0 |
|
$1.6800 | Buy Now |
DISTI #
66362484
|
Verical | Hall Effect Sensor Differential 9V/12V/15V/18V 2-Pin SSO Ammo Automotive AEC-Q100 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1490 |
|
$1.7000 / $1.7375 | Buy Now |
DISTI #
63039591
|
Verical | Hall Effect Sensor Differential 9V/12V/15V/18V 2-Pin SSO Ammo Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2230 | Americas - 1400 |
|
$1.7190 / $1.9230 | Buy Now |
DISTI #
C1S322000939534
|
Chip1Stop | Magnetic sensor (resistive element/MR) RoHS: Compliant pbFree: Yes Container: Bulk | 1490 |
|
$1.3600 / $1.3900 | Buy Now |
|
LCSC | SSO-2 Linear Hall Sensors ROHS | 10 |
|
$2.9171 | Buy Now |
Part Details for TLE5041PLUSCXAMA1
TLE5041PLUSCXAMA1 CAD Models
TLE5041PLUSCXAMA1 Part Data Attributes
|
TLE5041PLUSCXAMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE5041PLUSCXAMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |