Part Details for TLE5027CE6747HAMA1 by Infineon Technologies AG
Overview of TLE5027CE6747HAMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE5027CE6747HAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3887
|
Newark | Wheel Speed Sensor, 175 Deg C, Sso-3, Ic Function:Differential Igmr Wheel Speed Sensor, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Sso, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE5027CE6747HAMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$2.0600 / $4.1200 | Buy Now |