-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0769
|
Newark | Magnetoresistive Sensor, 5.5V, Tdso-16, Sensor Type:Angle Sensor, Supply Voltage Min:4.2V, Supply Voltage Max:5.5V, Sensor Case/Package:Tdso, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon TLE5014C16XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8200 / $7.3700 | Buy Now |
DISTI #
TLE5014C16XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG GULL WING Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176 In Stock |
|
$2.8819 / $6.3400 | Buy Now |
DISTI #
TLE5014C16XUMA1
|
Avnet Americas | Position Sensor Angular 4.2V to 5.5V 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5014C16XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLE5014C16XUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 183 |
|
$2.8800 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks | 0 |
|
$2.8900 | Buy Now |
DISTI #
SP001231806
|
EBV Elektronik | Position Sensor Angular 4.2V to 5.5V 16-Pin TDSO T/R (Alt: SP001231806) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5014C16XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5014C16XUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |