-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, 25mT Min, 45mT Max, 0.40-0.70V, Rectangular, Surface Mount, GREEN, PLASTIC, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000105290
|
EBV Elektronik | Magnetoresistive Sensor 8-Pin DSO T/R (Alt: SP000105290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5010
Infineon Technologies AG
Magnetoresistive Sensor, 25mT Min, 45mT Max, 0.40-0.70V, Rectangular, Surface Mount, GREEN, PLASTIC, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 4 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 30 mT | |
Magnetic Field Range-Max | 45 mT | |
Magnetic Field Range-Min | 25 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -10 mA | |
Output Interface Type | SSC INTERFACE | |
Output Range | 0.40-0.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |