Part Details for TLE4998P4HALA1 by Infineon Technologies AG
Overview of TLE4998P4HALA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998P4HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4998P4HALA1-ND
|
DigiKey | SENSOR HALL EFFECT PWM SSO4 Min Qty: 129 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1778 In Stock |
|
$2.3300 | Buy Now |
DISTI #
TLE4998P4HALA1TB-ND
|
DigiKey | SENSOR HALL EFFECT PWM SSO4 Min Qty: 129 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.3625 | Buy Now |
DISTI #
TLE4998P4HALA1
|
Avnet Americas | TLE4998 - PROGRAMMABLE LINEAR HALL EFFECT SENSOR - Ammo Pack (Alt: TLE4998P4HALA1) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 1778 Partner Stock |
|
$1.9600 / $2.3500 | Buy Now |
DISTI #
TLE4998P4HALA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 4-Pin SSO - Ammo Pack (Alt: TLE4998P4HALA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Rochester Electronics | TLE4998 - Programmable Linear Hall Effect Sensor ' RoHS: Compliant Status: Active Min Qty: 1 | 1778 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
SP000412106
|
EBV Elektronik | TLE4998 - PROGRAMMABLE LINEAR HALL EFFECT SENSOR (Alt: SP000412106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998P4HALA1
TLE4998P4HALA1 CAD Models
TLE4998P4HALA1 Part Data Attributes
|
TLE4998P4HALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998P4HALA1
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, 0.30-0.60V, Rectangular, Through Hole Mount, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |