Part Details for TLE4998C8XUMA1 by Infineon Technologies AG
Overview of TLE4998C8XUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998C8XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4998C8XUMA1TR-ND
|
DigiKey | SENSOR HALL OPEN DRAIN/PWM TDSO8 Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3942 | Buy Now |
DISTI #
TLE4998C8XUMA1
|
Avnet Americas | Hall Effect Sensor - Tape and Reel (Alt: TLE4998C8XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2858 / $2.7938 | Buy Now |
DISTI #
726-TLE4998C8XUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
SP000902764
|
EBV Elektronik | Hall Effect Sensor (Alt: SP000902764) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998C8XUMA1
TLE4998C8XUMA1 CAD Models
TLE4998C8XUMA1 Part Data Attributes
|
TLE4998C8XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998C8XUMA1
Infineon Technologies AG
Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, Surface Mount, TSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; IT ALSO OPERATES AT EXTENDED RANGE 4.1 TO 16V SUPPLY VOLTAGE; IT HAS SENSITIVITY OF 245 LSB12/MT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |