Part Details for TLE4973R025T5US0010XUMA1 by Infineon Technologies AG
Results Overview of TLE4973R025T5US0010XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4973R025T5US0010XUMA1 Information
TLE4973R025T5US0010XUMA1 by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE4973R025T5US0010XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4757
|
Newark | Current Sensor, 4.5V-5.5V, Tison-8, Current Sensor Type:-, Current Sense Direction:-, Accuracy:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$4.4100 / $7.3500 | Buy Now |
DISTI #
448-TLE4973R025T5US0010XUMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2495 In Stock |
|
$3.7770 / $5.7600 | Buy Now |
DISTI #
TLE4973R025T5US0010XUMA1
|
Avnet Americas | - Tape and Reel (Alt: TLE4973R025T5US0010XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel |
2500 |
|
$3.6260 / $3.7015 | Buy Now |
DISTI #
726-TLE4973R025T5US0
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CURRENT SENS ATV RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$3.3700 | Buy Now |
DISTI #
SP005960607
|
EBV Elektronik | (Alt: SP005960607) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4973R025T5US0010XUMA1
TLE4973R025T5US0010XUMA1 CAD Models
TLE4973R025T5US0010XUMA1 Part Data Attributes
|
TLE4973R025T5US0010XUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE4973R025T5US0010XUMA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |