Part Details for TLE4973A050T5S0001XUMA1 by Infineon Technologies AG
Overview of TLE4973A050T5S0001XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4973A050T5S0001XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4752
|
Newark | Current Sensor, 4.5V-5.5V, Tison-8 Rohs Compliant: Yes |Infineon TLE4973A050T5S0001XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$4.3800 / $7.2900 | Buy Now |
DISTI #
448-TLE4973A050T5S0001XUMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$3.8578 / $7.0100 | Buy Now |
DISTI #
TLE4973A050T5S0001
|
Avnet Americas | - Tape and Reel (Alt: TLE4973A050T5S0001) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3057 | Buy Now |
DISTI #
726-TLE4973A050T5S00
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CURRENT SENS ATV RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
SP005448253
|
EBV Elektronik | (Alt: SP005448253) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |