Part Details for TLE4966GHTSA1 by Infineon Technologies AG
Results Overview of TLE4966GHTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4966GHTSA1 Information
TLE4966GHTSA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4966GHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3267695
|
Farnell | HALL EFFECT SW, BIPOLAR, 0.0075T, TSOP-6 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 75 |
|
$0.3634 / $0.6053 | Buy Now |
DISTI #
3267695RL
|
Farnell | HALL EFFECT SW, BIPOLAR, 0.0075T, TSOP-6 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 75 |
|
$0.3634 / $0.4592 | Buy Now |
DISTI #
448-TLE4966GHTSA1CT-ND
|
DigiKey | MAG SWITCH BIPOLAR TSOP6-6-9 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5437 In Stock |
|
$0.3597 / $0.6900 | Buy Now |
DISTI #
TLE4966GHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 2.7 to 24V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE4966GHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3076 / $0.3361 | Buy Now |
DISTI #
726-TLE4966GHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2705 |
|
$0.3710 / $0.6900 | Buy Now |
DISTI #
87099440
|
Verical | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2449 | Americas - 24000 |
|
$0.3819 | Buy Now |
DISTI #
82119331
|
Verical | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2422 | Americas - 3000 |
|
$0.2870 / $0.3350 | Buy Now |
DISTI #
86043734
|
Verical | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1072 Package Multiple: 1 Date Code: 1901 | Americas - 1378 |
|
$0.3500 | Buy Now |
|
Rochester Electronics | TLE4966 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 1378 |
|
$0.2800 / $0.3294 | Buy Now |
DISTI #
TLE4966GHTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.3030 / $0.5420 | Buy Now |
Part Details for TLE4966GHTSA1
TLE4966GHTSA1 CAD Models
TLE4966GHTSA1 Part Data Attributes
|
TLE4966GHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4966GHTSA1
Infineon Technologies AG
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |
TLE4966GHTSA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the sensitive analog signals away from the digital signals and ensure a low-impedance path for the power supply.
-
Use a shielded enclosure, keep the PCB away from the enclosure walls, and ensure good grounding. Also, use a common-mode choke and a ferrite bead on the power lines to reduce emissions.
-
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device and avoid blocking the airflow. Also, reduce the power consumption by optimizing the system design.
-
The recommended operating temperature range is -40°C to 150°C. Operating outside this range may affect the device's performance and reliability.