Part Details for TLE49641MXTSA1 by Infineon Technologies AG
Overview of TLE49641MXTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49641MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0642
|
Newark | Hall Effect Sensor, -40 To 170Deg C, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:32V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49641MXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0870 | Buy Now |
DISTI #
TLE49641MXTSA1CT-ND
|
DigiKey | MAG SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20030 In Stock |
|
$0.2573 / $0.8000 | Buy Now |
DISTI #
TLE49641MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49641MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
DISTI #
18AC0642
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 18AC0642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.4710 / $0.8550 | Buy Now |
DISTI #
726-SP000923326
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S RoHS: Compliant | 5844 |
|
$0.2540 / $0.7900 | Buy Now |
|
Future Electronics | TLE49641M: 32 V 2.5 mA High Precision Automotive Hall Effect Switch -PG-SOT23-3-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.4950 / $0.7500 | Buy Now |
|
Future Electronics | TLE49641M: 32 V 2.5 mA High Precision Automotive Hall Effect Switch -PG-SOT23-3-15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
71240983
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2324 | Americas - 3000 |
|
$0.3100 / $0.9750 | Buy Now |
|
Rochester Electronics | TLE4964 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 20086 |
|
$0.2297 / $0.2702 | Buy Now |
DISTI #
TLE49641MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49641MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
Part Details for TLE49641MXTSA1
TLE49641MXTSA1 CAD Models
TLE49641MXTSA1 Part Data Attributes:
|
TLE49641MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49641MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 8.4mT Min, 23.5mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 23.5 mT | |
Magnetic Field Range-Min | 8.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 25 mA | |
Output Polarity | NON-INVERTING | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |