Part Details for TLE4961-1K by Infineon Technologies AG
Overview of TLE4961-1K by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4961-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4961-1K-ND
|
DigiKey | TLE4961 - HALL SWITCH Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLE49611KXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49611KXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2916 | Buy Now |
DISTI #
726-TLE4961-1K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 0 |
|
$0.2800 / $0.3410 | Order Now |
|
Bristol Electronics | 2925 |
|
RFQ | ||
|
Quest Components | 2340 |
|
$0.3542 / $1.0120 | Buy Now | |
|
LCSC | SC-59 Hall Switches ROHS | 20 |
|
$0.1902 / $0.3077 | Buy Now |
Part Details for TLE4961-1K
TLE4961-1K CAD Models
TLE4961-1K Part Data Attributes
|
TLE4961-1K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4961-1K
Infineon Technologies AG
Hall Effect Sensor, 0-3.5mT Min, 3.5mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100, REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |