Part Details for TLE4953HALA1 by Infineon Technologies AG
Overview of TLE4953HALA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4953HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4953HALA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-1 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$2.3673 / $5.0700 | Buy Now |
DISTI #
TLE4953HALA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953HALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5950 | Buy Now |
DISTI #
V72:2272_06378052
|
Arrow Electronics | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1847 Container: Cut Strips | Americas - 1937 |
|
$2.2470 / $2.4760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$2.1000 | Buy Now |
DISTI #
31274120
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1847 | Americas - 1937 |
|
$2.2470 / $2.4760 | Buy Now |
|
Rochester Electronics | TLE4953 - Magnetic Speed Sensor RoHS: Compliant Status: Active Min Qty: 1 | 6783 |
|
$2.0800 / $2.4400 | Buy Now |
DISTI #
TLE4953HALA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953HALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5950 | Buy Now |
DISTI #
SP000278512
|
EBV Elektronik | Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V 2-Pin PG-SSO Ammo (Alt: SP000278512) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.7900 / $3.0000 | Buy Now |
Part Details for TLE4953HALA1
TLE4953HALA1 CAD Models
TLE4953HALA1 Part Data Attributes:
|
TLE4953HALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4953HALA1
Infineon Technologies AG
Hall Effect Sensor, 0-500mT Min, 500mT Max, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1 mm | |
Body Height | 4.38 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | -500 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 16.8 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |