Part Details for TLE4953C by Infineon Technologies AG
Overview of TLE4953C by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4953C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4953C
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Diff 2-Wire Hall Effect Sensor IC RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | TLE4953 - Hall Effect Sensor RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for TLE4953C
TLE4953C CAD Models
TLE4953C Part Data Attributes:
|
TLE4953C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4953C
Infineon Technologies AG
Hall Effect Sensor, -500mT Min, 500mT Max, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1 mm | |
Body Height | 4.03 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | -500 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 16.8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 26 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |