Part Details for TLE4946KHTSA1 by Infineon Technologies AG
Overview of TLE4946KHTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TLE4946KHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0641
|
Newark | Hall Effect Sensor, Sc-59-3, Sensor Case/Package:Sc-59, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Infineon TLE4946KHTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2976 |
|
$0.3740 / $0.9150 | Buy Now |
DISTI #
2156-TLE4946KHTSA1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
TLE4946KHTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2578 / $0.7700 | Buy Now |
DISTI #
TLE4946KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA Bipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4946KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2219 | Buy Now |
DISTI #
726-TLE4946KHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S RoHS: Compliant | 3469 |
|
$0.2570 / $0.6700 | Buy Now |
DISTI #
V72:2272_06384850
|
Arrow Electronics | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive AEC-Q100 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1965 |
|
$0.2618 / $0.2885 | Buy Now |
|
Future Electronics | TLE4946K Series 18 V 6 mA High Precision Bipolar Hall-Effect Latch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
71240002
|
Verical | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive AEC-Q100 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2950 | Buy Now |
DISTI #
62461574
|
Verical | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive AEC-Q100 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2201 | Americas - 1965 |
|
$0.2618 / $0.2840 | Buy Now |
|
Rochester Electronics | TLE4946 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 39543 |
|
$0.2530 / $0.2976 | Buy Now |
Part Details for TLE4946KHTSA1
TLE4946KHTSA1 CAD Models
TLE4946KHTSA1 Part Data Attributes
|
TLE4946KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4946KHTSA1
Infineon Technologies AG
Hall Effect Sensor, 0-19.2mT Min, 19.2mT Max, -0.7-18V, Rectangular, Surface Mount, SC-59, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-59, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 28 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 19.2 mT | |
Magnetic Field Range-Min | -19.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | -0.7-18V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |