Part Details for TLE4946K by Infineon Technologies AG
Overview of TLE4946K by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TLE4946K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4946K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S RoHS: Compliant | 0 |
|
$0.2800 / $0.8600 | Order Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Chip1Cloud | High Precision Bipolar Hall-Effect Latch | 7375 |
|
RFQ |
Part Details for TLE4946K
TLE4946K CAD Models
TLE4946K Part Data Attributes:
|
TLE4946K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4946K
Infineon Technologies AG
Hall Effect Sensor, 0-19.2mT Min, 19.2mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 28 mT | |
Input Mode | BIPOLAR | |
Magnetic Field Range-Max | 19.2 mT | |
Magnetic Field Range-Min | -19.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Range | -0.7-18V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Termination Type | SOLDER |