Part Details for TLE4946-2K by Infineon Technologies AG
Overview of TLE4946-2K by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4946-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE49462K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S RoHS: Compliant | 2109 |
|
$0.2750 / $0.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 35985 |
|
RFQ | |
|
Chip1Cloud | IC HALL EFFECT LATCH SC59 / Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SC-59 T/R | 27900 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 20000 |
|
RFQ |
Part Details for TLE4946-2K
TLE4946-2K CAD Models
TLE4946-2K Part Data Attributes:
|
TLE4946-2K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4946-2K
Infineon Technologies AG
Hall Effect Sensor, 0-3.5mT Min, 3.5mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-59, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | -0.7-18V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE4946-2K
This table gives cross-reference parts and alternative options found for TLE4946-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4946-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49462KHTSA1 | Hall Effect Sensor, 0-3.5mT Min, 3.5mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, SOT-23, 3 PIN | Infineon Technologies AG | TLE4946-2K vs TLE49462KHTSA1 |