Part Details for TLE4941XA by Infineon Technologies AG
Results Overview of TLE4941XA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4941XA Information
TLE4941XA by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4941XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4941HALA1
|
Avnet Americas | Hall Effect Sensor 5V/9V/12V/15V/18V 2-Pin SSO - Ammo Pack (Alt: TLE4941HALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4406 / $1.5739 | Buy Now |
Part Details for TLE4941XA
TLE4941XA CAD Models
TLE4941XA Part Data Attributes
|
TLE4941XA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4941XA
Infineon Technologies AG
Hall Effect Sensor, -20mT Min, 20mT Max, Rectangular, Through Hole Mount, SSO-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSO-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 8.4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |