Part Details for TLE4941 by Infineon Technologies AG
Overview of TLE4941 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TLE4941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4941
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Smart Hall Effct Ics Actve Wheel Spd Sen RoHS: Compliant | 3992 |
|
$2.2300 / $4.8900 | Buy Now |
Part Details for TLE4941
TLE4941 CAD Models
TLE4941 Part Data Attributes
|
TLE4941
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4941
Infineon Technologies AG
Hall Effect Sensor, -20mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, Through Hole Mount, PLASTIC, SSO-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, SSO-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8.4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIFFERENTIAL | |
Output Circuit Type | DIFFERENTIAL | |
Output Current-Max | 26 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |