Part Details for TLE4935-2G by Infineon Technologies AG
Overview of TLE4935-2G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4935-2G
TLE4935-2G CAD Models
TLE4935-2G Part Data Attributes:
|
TLE4935-2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4935-2G
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |