Part Details for TLE4929CXHAM38NHAMA1 by Infineon Technologies AG
Overview of TLE4929CXHAM38NHAMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4929CXHAM38NHAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9008
|
Newark | Hall Effect Sensor, Sso-3, Sensor Case/Package:Sso, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:16V, Operating Temperature Min:-40°C, Operating Temperature Max:185°C, Product Range:-, Qualification:Aec-Q100 Rohs Compliant: Yes |Infineon TLE4929CXHAM38NHAMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2989 |
|
$2.8000 | Buy Now |
DISTI #
448-TLE4929CXHAM38NHAMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$2.3001 / $5.1900 | Buy Now |
DISTI #
TLE4929CXHAM38NHAM
|
Avnet Americas | Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4929CXHAM38NHAM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5577 | Buy Now |
DISTI #
726-E4929CXHAM38NHAM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED SENS RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$2.3600 | Buy Now |
|
LCSC | SSO-3 Linear Hall Sensors ROHS | 10 |
|
$3.0214 / $3.9351 | Buy Now |
Part Details for TLE4929CXHAM38NHAMA1
TLE4929CXHAM38NHAMA1 CAD Models
TLE4929CXHAM38NHAMA1 Part Data Attributes
|
TLE4929CXHAM38NHAMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE4929CXHAM38NHAMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |