Part Details for TLE4929CXAFM28HAMA1 by Infineon Technologies AG
Results Overview of TLE4929CXAFM28HAMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4929CXAFM28HAMA1 Information
TLE4929CXAFM28HAMA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4929CXAFM28HAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4592
|
Newark | Hall Effect Sensor, 15 To 130Deg C, Sensor Case/Package:Sso, No. Of Pins:3Pins, Supply Voltage Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1440 |
|
$2.5300 / $2.6100 | Buy Now |
DISTI #
TLE4929CXAFM28HAMA1CT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SO-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1455 In Stock |
|
$1.5476 / $2.9000 | Buy Now |
DISTI #
TLE4929CXAFM28HAMA1
|
Avnet Americas | SPEED SENSORS - Ammo Pack (Alt: TLE4929CXAFM28HAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7210 | Buy Now |
DISTI #
726-TLE4929CXAFM28HA
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS RoHS: Compliant | 3100 |
|
$1.9700 / $2.5100 | Buy Now |
|
Future Electronics | Speed Sensors / Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$1.5500 | Buy Now |
DISTI #
TLE4929CXAFM28HAMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1500 |
|
$2.2400 / $2.5400 | Buy Now |
DISTI #
SP001671646
|
EBV Elektronik | SPEED SENSORS (Alt: SP001671646) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4929CXAFM28HAMA1
TLE4929CXAFM28HAMA1 CAD Models
TLE4929CXAFM28HAMA1 Part Data Attributes
|
TLE4929CXAFM28HAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4929CXAFM28HAMA1
Infineon Technologies AG
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |