Part Details for TLE4926C-HTNE6747 by Infineon Technologies AG
Overview of TLE4926C-HTNE6747 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4926C-HTNE6747
TLE4926C-HTNE6747 CAD Models
TLE4926C-HTNE6747 Part Data Attributes:
|
TLE4926C-HTNE6747
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4926C-HTNE6747
Infineon Technologies AG
Hall Effect Sensor, 10mT Max, 0-20mA, Rectangular, Through Hole Mount, PLASTIC, SSO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE VOLTAGE PROTECTION | |
Body Breadth | 1.75 mm | |
Body Height | 13.46 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |