Part Details for TLE49215UHALA1 by Infineon Technologies AG
Results Overview of TLE49215UHALA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE49215UHALA1 Information
TLE49215UHALA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE49215UHALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2803
|
Newark | Hall Effect Sensor, Sip-4, Sensor Case/Package:Sip, No. Of Pins:4Pins, Supply Voltage Min:4.5V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4892 |
|
$1.9900 / $2.4000 | Buy Now |
DISTI #
TLE49215UHALA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-4-1 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7295 In Stock |
|
$1.1182 / $1.8900 | Buy Now |
DISTI #
TLE49215UHALA1
|
Avnet Americas | - Ammo Pack (Alt: TLE49215UHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
16000 |
|
$0.7432 | Buy Now |
DISTI #
TLE49215UHALA1
|
Avnet Americas | - Ammo Pack (Alt: TLE49215UHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
16000 |
|
$1.2094 / $1.2860 | Buy Now |
DISTI #
V36:1790_06377958
|
Arrow Electronics | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2405 | Americas - 20000 |
|
$0.9201 / $0.9467 | Buy Now |
DISTI #
E32:1076_01985975
|
Arrow Electronics | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2342 | Europe - 360 |
|
$0.8045 / $0.8851 | Buy Now |
DISTI #
86225397
|
Verical | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2405 | Americas - 20000 |
|
$0.9201 / $0.9467 | Buy Now |
DISTI #
87782503
|
Verical | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$1.7875 | Buy Now |
DISTI #
86045013
|
Verical | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2101 | Americas - 3347 |
|
$1.7875 | Buy Now |
DISTI #
76467409
|
Verical | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2342 | Americas - 360 |
|
$0.7808 / $0.8591 | Buy Now |
Part Details for TLE49215UHALA1
TLE49215UHALA1 CAD Models
TLE49215UHALA1 Part Data Attributes
|
TLE49215UHALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49215UHALA1
Infineon Technologies AG
Hall Effect Sensor, 0mT Min, 20mT Max, 0.25-0.60V, Rectangular, Through Hole Mount, PLASTIC, SSO-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, SSO-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, SENSITIVITY IS -5 MV/MT | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 8.8 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.25-0.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | -5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
TLE49215UHALA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TLE49215UHALA1 can be found in the Infineon application note AN215 'Layout Recommendations for TLE4921x' which provides guidelines for optimal PCB design and layout to ensure reliable operation.
-
The TLE49215UHALA1 has a thermal pad that must be connected to a heat sink or a thermal via to ensure proper heat dissipation. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
-
The recommended input capacitor value for the TLE49215UHALA1 is 10uF to 22uF, with a voltage rating of at least 25V. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.
-
The TLE49215UHALA1 is rated for operation up to 150°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for thermal derating information and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the TLE49215UHALA1, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the PCB layout meets the recommended guidelines. Consult the datasheet and application notes for troubleshooting guides and FAQs.