Part Details for TLE4921-3U by Siemens
Overview of TLE4921-3U by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TLE4921-3U
TLE4921-3U CAD Models
TLE4921-3U Part Data Attributes:
|
TLE4921-3U
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4921-3U
Siemens
Hall Effect Sensor, -1mT Min, 1mT Max, 0.25-0.6V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.38 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
Magnetic Field Range-Max | 1 mT | |
Magnetic Field Range-Min | -1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8.8 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.25-0.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | -4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |