Part Details for TLE4905LE6433 by Infineon Technologies AG
Overview of TLE4905LE6433 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4905LE6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | TO-92S Hall Sensor ROHS | 65 |
|
$0.4809 / $0.8404 | Buy Now |
Part Details for TLE4905LE6433
TLE4905LE6433 CAD Models
TLE4905LE6433 Part Data Attributes:
|
TLE4905LE6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4905LE6433
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-04-19 | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |