Part Details for TLE4476DATMA2 by Infineon Technologies AG
Overview of TLE4476DATMA2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4476DATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4476DATMA2
|
Avnet Americas | LDO Regulator Pos 3.3V/5V 0.35A/0.43A 5-Pin TO-252 T/R - Tape and Reel (Alt: TLE4476DATMA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TLE4476 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$1.1500 / $1.3600 | Buy Now |
Part Details for TLE4476DATMA2
TLE4476DATMA2 CAD Models
TLE4476DATMA2 Part Data Attributes
|
TLE4476DATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4476DATMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 5V2, PSSO4, PLASTIC, TO-252, DPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, TO-252, DPAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 170 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Current2-Max | 0.43 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.9% | |
Width | 6.22 mm |
Alternate Parts for TLE4476DATMA2
This table gives cross-reference parts and alternative options found for TLE4476DATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4476DATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4476DATMA1 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 5V2, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4476DATMA2 vs TLE4476DATMA1 |